
* Images are for reference only
1-2314824-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314824-4
- JLCPCB Part #
- C3321541
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 14P Phosphor Bronze -40℃~+125℃ 125V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8235
200+
$0.3195
500+
$0.3075
1000+
$0.3030