
* Images are for reference only
1-2314846-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314846-2
- JLCPCB Part #
- C6356050
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 12P -40℃~+125℃ 125V Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
495+
$0.4155
180+
$0.4290
10+
$1.0740
990+
$0.4080