
* Images are for reference only
1-2324582-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2324582-8
- JLCPCB Part #
- C3268447
- Package
- -
- Description
- -55℃~+105℃ 2.5mm 1.28mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 661
Full Reel: 2920
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0909
200+
$0.0960
10+
$0.2480
500+
$0.0926