
* Images are for reference only
1-2333149-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2333149-5
- JLCPCB Part #
- C593200
- Package
- -
- Description
- -55℃~+105℃ 2mm 3.3mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6795
10+
$0.6630
30+
$0.6510
100+
$0.6390