
* Images are for reference only
1-2342077-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2342077-2
- JLCPCB Part #
- C6641509
- Package
- Plugin,P=3.81mm
- Description
- 12 Straight Needle -40℃~+105℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0610
200+
$9.2025
500+
$8.8950
1000+
$8.7420