
* Images are for reference only
1-2342079-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2342079-8
- JLCPCB Part #
- C5469352
- Package
- Plugin
- Description
- 18 Straight Needle -40℃~+105℃ 1 5mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6440
200+
$16.2180
500+
$15.6765
1000+
$15.4080