
* Images are for reference only
1-2350224-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2350224-4
- JLCPCB Part #
- C3267880
- Package
- P=2mm
- Description
- -40℃~+105℃ 2mm 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 51000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
50+
$0.1065
150+
$0.1049
500+
$0.1032