
* Images are for reference only
1-2351965-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2351965-2
- JLCPCB Part #
- C17503615
- Package
- Push-Pull
- Description
- 1 Tin -55℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.0995
192+
$19.5915
504+
$18.9360
1008+
$18.6135