
* Images are for reference only
1-2355045-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2355045-0
- JLCPCB Part #
- C3346012
- Package
- Plugin,P=2mm
- Description
- Tin 125V 2A Direct Insert Policy 1.5mm 10P 4mm -40℃~+125℃ 2.79mm 2mm Single Row Copper Alloy Black Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 29
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1220
10+
$1.0965
30+
$1.0800
100+
$1.0620