
* Images are for reference only
1-2365497-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2365497-2
- JLCPCB Part #
- C17461135
- Package
- SMD
- Description
- 1 Tin -55℃~+105℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1385
200+
$0.4545
500+
$0.4395
1500+
$0.4320