
* Images are for reference only
1-2367197-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2367197-1
- JLCPCB Part #
- C17261675
- Package
- SMD
- Description
- 1 Tin -40℃~+105℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1350
200+
$1.2510
500+
$1.2105
1000+
$1.1895