
* Images are for reference only
1-2367198-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2367198-5
- JLCPCB Part #
- C17397465
- Package
- -
- Description
- -40℃~+85℃ 1mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 19200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2265
200+
$0.2385
10+
$0.5985
500+
$0.2310