
* Images are for reference only
1-2383941-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2383941-1
- JLCPCB Part #
- C3817295
- Package
- SMD,P=3.81mm
- Description
- Copper Alloy 1x11P 7A -40℃~+105℃ 300V Black Tin 18~28 Standing paste 3.81mm 1 11 SMD,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4670
300+
$1.7295
600+
$1.6680
900+
$1.6380