
* Images are for reference only
1-2383942-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2383942-0
- JLCPCB Part #
- C3819867
- Package
- SMD,P=3.5mm
- Description
- Copper Alloy 1x10P -40℃~+105℃ 12A 300V Black Tin 18~28 Standing paste 3.5mm 1 10 SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$0.8850
600+
$0.9000
10+
$2.4105
300+
$0.9330