
* Images are for reference only
1-282809-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282809-1
- JLCPCB Part #
- C6033029
- Package
- -
- Description
- 11 -40℃~+110℃ 1 10.16mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4370
200+
$2.9685
500+
$2.8695
1000+
$2.8200