
* Images are for reference only
1-2834011-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834011-3
- JLCPCB Part #
- C5172869
- Package
- Plugin,P=3.5mm
- Description
- 14~20 3.5mm 6A 3P 300V Green 3 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 931
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4635
10+
$0.4515
30+
$0.4440
100+
$0.4365