
* Images are for reference only
1-2834461-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834461-2
- JLCPCB Part #
- C5157803
- Package
- P=1.8mm
- Description
- -40℃~+125℃ 1.8mm 2.75mm P=1.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0605
10+
$0.8850
30+
$0.7890
100+
$0.6810
440+
$0.6045
880+
$0.5820
2200+
$0.5745
3960+
$0.5700