
* Images are for reference only
1-284065-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284065-6
- JLCPCB Part #
- C6378405
- Package
- Plugin
- Description
- 16 Straight Needle -40℃~+110℃ 2 5.08mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3965
200+
$6.5430
500+
$6.3240
1000+
$6.2160