
* Images are for reference only
1-2842301-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2842301-6
- JLCPCB Part #
- C17290114
- Package
- Plugin
- Description
- 2 Tin 2mm -40℃~+105℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 31
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7395
186+
$1.4925
496+
$1.4430
992+
$1.4175