
* Images are for reference only
1-284506-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284506-0
- JLCPCB Part #
- C3584940
- Package
- -
- Description
- 10 -40℃~+110℃ Phosphor Bronze 0.05~2 1 14~30 3.5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2745
200+
$2.4285
500+
$2.3430
1000+
$2.3010