
* Images are for reference only
1-284509-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284509-2
- JLCPCB Part #
- C5469410
- Package
- -
- Description
- 12 -40℃~+110℃ 1 3.81mm Green Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9335
200+
$3.1665
500+
$3.0600
1000+
$3.0075