
* Images are for reference only
1-292227-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292227-8
- JLCPCB Part #
- C17290671
- Package
- SMD
- Description
- 1 Tin -30℃~+105℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 14000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0620
200+
$0.4245
500+
$0.4095
1000+
$0.4035