
* Images are for reference only
1-535542-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-535542-3
- JLCPCB Part #
- C6062759
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Lead-tin 2A -65℃~+125℃ 26P Direct Insert 6.73mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1020
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2130
200+
$1.2825
500+
$1.2390
1020+
$1.2180