
* Images are for reference only
1-535542-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-535542-8
- JLCPCB Part #
- C6356139
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Lead-tin 2A 36P -65℃~+125℃ Direct Insert 6.73mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 720
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6150
200+
$1.4430
720+
$1.3950
1440+
$1.3710