
* Images are for reference only
1-638818-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-638818-1
- JLCPCB Part #
- C6964199
- Package
- Plugin
- Description
- 2 SMB Board-End 3GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 630
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1795
200+
$3.2640
630+
$3.1545
1260+
$3.1005