
* Images are for reference only
1-6605814-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-6605814-1
- JLCPCB Part #
- C3179441
- Package
- Plugin
- Description
- 1 Shielded Gold Phosphor Bronze WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 315
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8895
315+
$9.6330
630+
$9.2940
945+
$9.1260