
* Images are for reference only
1-794079-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794079-1
- JLCPCB Part #
- C17243197
- Package
- Plugin
- Description
- 2 Tin 4.14mm -20℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4470
200+
$3.7695
400+
$3.6435
1000+
$3.5820