
* Images are for reference only
1-794615-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794615-4
- JLCPCB Part #
- C574256
- Package
- -
- Description
- -40℃~+105℃ 3mm 3mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
10+
$0.7335
30+
$0.6420
100+
$0.5490
500+
$0.4935
1000+
$0.4650