
* Images are for reference only
1-796634-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796634-5
- JLCPCB Part #
- C5863889
- Package
- -
- Description
- 15 -40℃~+110℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9970
200+
$3.5895
400+
$3.4695
1000+
$3.4110