
* Images are for reference only
1-796692-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796692-3
- JLCPCB Part #
- C6033296
- Package
- Plugin,P=5.08mm
- Description
- 17.5A 300V Green Direct Insert 5.08mm 2 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 175
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1140
175+
$1.2435
525+
$1.2015
1050+
$1.1805