
* Images are for reference only
1-796693-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796693-7
- JLCPCB Part #
- C6377580
- Package
- -
- Description
- 17 -40℃~+110℃ 1 3.5mm Blue - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8230
200+
$4.7175
500+
$4.5600
1000+
$4.4820