
* Images are for reference only
1-796922-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796922-8
- JLCPCB Part #
- C6377590
- Package
- Plugin
- Description
- -40℃~+105℃ 20A 300V Black 3 1 Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4930
300+
$0.9960
600+
$0.9615
900+
$0.9450