This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

1-826632-3

Manufacturer
TE Connectivity
MFR.Part #
1-826632-3
JLCPCB Part #
C3335695
Package
Plugin,P=2.54mm
Description
Tin 5A Direct Insert Policy 2.79mm 26P 6.7mm -65℃~+105℃ 3.2mm 2.54mm Double Row Green Brass 2.54mm Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6355
250+ $1.0200
500+ $0.9840
1000+ $0.9675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons