
* Images are for reference only
1-828080-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-828080-0
- JLCPCB Part #
- C6641680
- Package
- Plugin,P=2.54mm
- Description
- 5A Tin Direct Insert 20P -65℃~+105℃ 2.54mm Green Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5585
200+
$1.8195
400+
$1.7580
1000+
$1.7280