
* Images are for reference only
1-828221-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-828221-1
- JLCPCB Part #
- C6641682
- Package
- Plugin,P=2.54mm
- Description
- 5A Tin Direct Insert 22P -65℃~+105℃ 2.54mm Green Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8935
300+
$1.1550
600+
$1.1160
900+
$1.0980