
* Images are for reference only
1-87985-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87985-5
- JLCPCB Part #
- C5466116
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 15P -65℃~+105℃ Direct Insert 7.62mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0865
200+
$2.0295
496+
$1.9620
1000+
$1.9290