
* Images are for reference only
1-88179-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-88179-0
- JLCPCB Part #
- C17602636
- Package
- -
- Description
- -65℃~+105℃ 2.54mm 2.54mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4090
200+
$3.3555
500+
$3.2430
1000+
$3.1875