
* Images are for reference only
1-967167-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967167-6
- JLCPCB Part #
- C3271423
- Package
- P=3.1mm
- Description
- 3.1mm 2 2.54mm P=3.1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1960
10+
$7.1850
30+
$6.5700
100+
$6.0525