
* Images are for reference only
1-967630-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967630-3
- JLCPCB Part #
- C592693
- Package
- -
- Description
- -40℃~+120℃ 5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
10+
$0.8175
30+
$0.7245
100+
$0.6315
600+
$0.5280
1200+
$0.4995