
* Images are for reference only
2007378-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2007378-1
- JLCPCB Part #
- C4804447
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 60P -55℃~+85℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 324
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8730
324+
$1.4985
648+
$1.4460
972+
$1.4205