
* Images are for reference only
2085197-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2085197-3
- JLCPCB Part #
- C4821555
- Package
- -
- Description
- 44P -55℃~+105℃ - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 384
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9585
200+
$5.0145
384+
$4.8390
1152+
$4.7520