
* Images are for reference only
2301994-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301994-3
- JLCPCB Part #
- C6051518
- Package
- Plugin
- Description
- 1 Shielded Gold Copper Alloy Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9105
160+
$5.1510
480+
$4.9800
960+
$4.8945