
* Images are for reference only
2327670-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2327670-2
- JLCPCB Part #
- C4702273
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- 0.6mm Horizontal attachment 140P -55℃~+85℃ SMD,P=0.6mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.3645
200+
$3.5505
10+
$9.1725
500+
$3.4260