
* Images are for reference only
282862-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282862-2
- JLCPCB Part #
- C5498328
- Package
- Plugin,P=5mm
- Description
- 24A 300V Green Direct Insert 5mm 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$0.6780
600+
$0.6885
10+
$1.7865
300+
$0.7125