
* Images are for reference only
2842124-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2842124-5
- JLCPCB Part #
- C3327891
- Package
- Push-Pull,P=2mm
- Description
- Tin 125V 2A Bend insert Policy 1.5mm 5P 4mm -40℃~+125℃ 2.79mm 2mm Single Row Copper Alloy Black Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 264
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2280
200+
$0.2400
10+
$0.6210
500+
$0.2325