
* Images are for reference only
2-1318118-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1318118-6
- JLCPCB Part #
- C531939
- Package
- -
- Description
- -55℃~+105℃ 2.5mm 3.75mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0110
10+
$0.9870
30+
$0.9720
100+
$0.9570