
* Images are for reference only
2-1376393-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1376393-3
- JLCPCB Part #
- C3265977
- Package
- P=5mm
- Description
- 5mm 2 6.2mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 406
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1479
10+
$0.2306
100+
$0.1713
30+
$0.2042
1+
$0.2921
500+
$0.1567