
* Images are for reference only
2-1419142-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1419142-2
- JLCPCB Part #
- C7170857
- Package
- Plugin
- Description
- 400V@AC 3V 5A SPDT (1 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.8455
200+
$2.9955
10+
$7.5075
500+
$2.8950