
* Images are for reference only
2-1437665-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1437665-4
- JLCPCB Part #
- C6396446
- Package
- Plugin
- Description
- 20A 300V Black 5 1 8.26mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1080
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2810
200+
$1.7085
500+
$1.6515
1080+
$1.6230