
* Images are for reference only
2-1445094-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445094-7
- JLCPCB Part #
- C17347362
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
500+
$1.6725
1120+
$1.6440
200+
$1.7310
10+
$4.3365